9RA1224H40011 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 0
Unit Price: kr.198.70000
Datasheet
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 92.0 CFM (2.58m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9RA1224H40011

DigiKey Part Number
1688-9RA1224H40011-ND
Manufacturer
Manufacturer Product Number
9RA1224H40011
Description
FAN AXIAL 120X25MM 24VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 92.0 CFM (2.58m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Locked Rotor Protection, Speed Sensor (Tach)
Mfr
Noise
39.0dB(A)
Series
Power (Watts)
3.12 W
Packaging
Box
RPM
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Size / Dimension
Square - 120mm L x 120mm H
Approval Agency
cURus, TUV
Width
25.00mm
Current Rating (Amps)
0.130A
Air Flow
92.0 CFM (2.58m³/min)
Voltage Range
14 ~ 27.6VDC
Static Pressure
0.245 in H2O (61.0 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
Varies Based on Temperature
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9RA1224H4001Sanyo Denki America Inc.01688-9RA1224H4001-NDkr.198.70000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
60kr.132.53133kr.7,951.88
Unit Price without VAT:kr.132.53133
Unit Price with VAT:kr.165.66416