MFR Recommended
Parametric Equivalent
Parametric Equivalent




9G1224G1D01 | |
|---|---|
DigiKey Part Number | 1688-1508-ND |
Manufacturer | |
Manufacturer Product Number | 9G1224G1D01 |
Description | FAN AXIAL 119X38MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 137.0 CFM (3.84m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G1224G1D01 Models |
Category | Noise 49.0dB(A) |
Mfr | Power (Watts) 12 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.728 lb (330.22 g) |
Width 38.00mm | Current Rating (Amps) 0.500A |
Air Flow 137.0 CFM (3.84m³/min) | Voltage Range 20.4 ~ 27.6VDC |
Static Pressure 0.542 in H2O (135.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Sensor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA1224G1D001 | Sanyo Denki America Inc. | 36 | 1688-9RA1224G1D001-ND | kr.280.35000 | MFR Recommended |
| 9G1224G1D011 | Sanyo Denki America Inc. | 42 | 9G1224G1D011-ND | kr.285.17000 | Parametric Equivalent |
| 9GL1224G1D01 | Sanyo Denki America Inc. | 0 | 9GL1224G1D01-ND | kr.303.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.285.17000 | kr.285.17 |
| 21 | kr.211.53857 | kr.4,442.31 |
| 42 | kr.196.72714 | kr.8,262.54 |
| 63 | kr.188.50524 | kr.11,875.83 |
| 105 | kr.185.44505 | kr.19,471.73 |
| Unit Price without VAT: | kr.285.17000 |
|---|---|
| Unit Price with VAT: | kr.356.46250 |
















