Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 137.0 CFM (3.84m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9G1224G1D011

DigiKey Part Number
9G1224G1D011-ND
Manufacturer
Manufacturer Product Number
9G1224G1D011
Description
FAN AXIAL 120X38MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 137.0 CFM (3.84m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9G1224G1D011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
49.0dB(A)
Mfr
Power (Watts)
12 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Last Time Buy
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.728 lb (330.22 g)
Width
38.00mm
Current Rating (Amps)
0.500A
Air Flow
137.0 CFM (3.84m³/min)
Voltage Range
20.4 ~ 27.6VDC
Static Pressure
0.542 in H2O (135.0 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Locked Rotor Sensor
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9RA1224G1D0011Sanyo Denki America Inc.241688-9RA1224G1D0011-NDkr.280.35000MFR Recommended
9GL1224G1D01Sanyo Denki America Inc.09GL1224G1D01-NDkr.303.12000Parametric Equivalent
In-Stock: 42
Check for Additional Incoming Stock
Last Time Buy Date: 15/12/2026
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.285.17000kr.285.17
21kr.211.53857kr.4,442.31
42kr.196.72714kr.8,262.54
63kr.188.50524kr.11,875.83
105kr.185.44505kr.19,471.73
Manufacturers Standard Package
Unit Price without VAT:kr.285.17000
Unit Price with VAT:kr.356.46250