



109R0812F4021 | |
|---|---|
DigiKey Part Number | 1688-1280-ND |
Manufacturer | |
Manufacturer Product Number | 109R0812F4021 |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 32.5 CFM (0.910m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109R0812F4021 Models |
Category | Noise 26.0dB(A) |
Mfr | Power (Watts) 1.32 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.243 lb (110.22 g) |
Width 25.00mm | Current Rating (Amps) 0.110A |
Air Flow 32.5 CFM (0.910m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.114 in H2O (28.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9S0812F4021 | Sanyo Denki America Inc. | 0 | 9S0812F4021-ND | kr.11.68388 | MFR Recommended |
| CFM-8025V-126-280 | Same Sky (Formerly CUI Devices) | 0 | CFM-8025V-126-280-ND | kr.4.10978 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.30000 | kr.96.30 |
| 10 | kr.80.35300 | kr.803.53 |
| Unit Price without VAT: | kr.96.30000 |
|---|---|
| Unit Price with VAT: | kr.120.37500 |









