MFR Recommended




109P0812M702 | |
|---|---|
DigiKey Part Number | 1688-1190-ND |
Manufacturer | |
Manufacturer Product Number | 109P0812M702 |
Description | FAN AXIAL 80X15MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 20.1 CFM (0.563m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P0812M702 Models |
Category | Noise 21.0dB(A) |
Mfr | Power (Watts) 1.08 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.15 lb (68.04 g) |
Width 15.00mm | Current Rating (Amps) 0.090A |
Air Flow 20.1 CFM (0.563m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.051 in H2O (12.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9GA0812H7002 | Sanyo Denki America Inc. | 29 | 1688-9GA0812H7002-ND | kr.173.08000 | MFR Recommended |










