
9GA0812H7002 | |
|---|---|
DigiKey Part Number | 1688-9GA0812H7002-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0812H7002 |
Description | FAN AXIAL 80X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 31.4 CFM (0.879m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection |
Mfr | Noise 29.0dB(A) |
Series | Power (Watts) 1.08 W |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency cURus, TUV |
Width 15.00mm | Current Rating (Amps) 0.090A |
Air Flow 31.4 CFM (0.879m³/min) | Voltage Range 6 ~ 13.2VDC |
Static Pressure 0.130 in H2O (32.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.173.08000 | kr.173.08 |
| 10 | kr.139.15700 | kr.1,391.57 |
| 48 | kr.118.34667 | kr.5,680.64 |
| 96 | kr.110.02010 | kr.10,561.93 |
| 144 | kr.109.36500 | kr.15,748.56 |
| Unit Price without VAT: | kr.173.08000 |
|---|---|
| Unit Price with VAT: | kr.216.35000 |









