
STR3A455 | |
|---|---|
DigiKey Part Number | 1261-STR3A455-ND |
Manufacturer | |
Manufacturer Product Number | STR3A455 |
Description | AC/DC CONVERTER IC (INTEGRATED M |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Start Up | 15 V | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 32V | |
Duty Cycle | 80% | |
Frequency - Switching | 65kHz | |
Power (Watts) | 65 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.86000 | kr.31.86 |
| 10 | kr.20.75600 | kr.207.56 |
| 50 | kr.16.06700 | kr.803.35 |
| 100 | kr.14.57120 | kr.1,457.12 |
| 250 | kr.12.95960 | kr.3,239.90 |
| 500 | kr.11.96836 | kr.5,984.18 |
| 1.000 | kr.11.28750 | kr.11,287.50 |
| Unit Price without VAT: | kr.31.86000 |
|---|---|
| Unit Price with VAT: | kr.39.82500 |



