
STR3A451D | |
|---|---|
DigiKey Part Number | 1261-STR3A451D-ND |
Manufacturer | |
Manufacturer Product Number | STR3A451D |
Description | AC/DC CONVERTER IC (INTEGRATED M |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Start Up | 15 V | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 32V | |
Duty Cycle | 80% | |
Frequency - Switching | 65kHz | |
Power (Watts) | 37 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.90000 | kr.16.90 |
| 10 | kr.15.19000 | kr.151.90 |
| 50 | kr.14.33200 | kr.716.60 |
| 100 | kr.12.21050 | kr.1,221.05 |
| 250 | kr.11.46552 | kr.2,866.38 |
| 500 | kr.10.03234 | kr.5,016.17 |
| 1.000 | kr.8.31250 | kr.8,312.50 |
| 2.500 | kr.7.73923 | kr.19,348.08 |
| 5.000 | kr.7.45259 | kr.37,262.95 |
| Unit Price without VAT: | kr.16.90000 |
|---|---|
| Unit Price with VAT: | kr.21.12500 |

