
SJPZ-E20 | |
|---|---|
DigiKey Part Number | SJPZ-E20-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJPZ-E20 |
Description | DIODE ZENER 20V 1W SJP |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SJP |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q101 |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case 2-SMD, J-Lead |
Voltage - Breakdown (Min) 25V | Supplier Device Package |
Power - Peak Pulse 50W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJPZ-N18 | Sanken Electric USA Inc. | 0 | SJPZ-N18-ND | kr.1.82624 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.74882 | kr.1,347.88 |
| 3.600 | kr.0.67674 | kr.2,436.26 |
| 5.400 | kr.0.63996 | kr.3,455.78 |
| 9.000 | kr.0.59864 | kr.5,387.76 |
| 12.600 | kr.0.58582 | kr.7,381.33 |
| Unit Price without VAT: | kr.0.74882 |
|---|---|
| Unit Price with VAT: | kr.0.93603 |


