
SJPZ-N18 | |
|---|---|
DigiKey Part Number | SJPZ-N18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJPZ-N18 |
Description | DIODE ZENER 18V 2W SJP |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SJP |
Datasheet | Datasheet |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Series | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case 2-SMD, J-Lead |
Voltage - Breakdown (Min) 16.8V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.1.82624 | kr.3,287.23 |
| 3.600 | kr.1.75745 | kr.6,326.82 |
| Unit Price without VAT: | kr.1.82624 |
|---|---|
| Unit Price with VAT: | kr.2.28280 |

