
TSW-143-08-L-D | |
|---|---|
DigiKey Part Number | SAM1040-43-ND |
Manufacturer | |
Manufacturer Product Number | TSW-143-08-L-D |
Description | CONN HEADER VERT 86POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 86 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-143-08-L-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.200" (5.08mm) |
Packaging Bulk | Overall Contact Length 0.530" (13.46mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.38000 | kr.45.38 |
| 10 | kr.38.55600 | kr.385.56 |
| 100 | kr.32.77110 | kr.3,277.11 |
| 500 | kr.29.25448 | kr.14,627.24 |
| 1.000 | kr.27.85959 | kr.27,859.59 |
| Unit Price without VAT: | kr.45.38000 |
|---|---|
| Unit Price with VAT: | kr.56.72500 |




















