
SSQ-143-02-S-D | |
|---|---|
DigiKey Part Number | SAM1189-43-ND |
Manufacturer | |
Manufacturer Product Number | SSQ-143-02-S-D |
Description | CONN RCPT 86POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 86 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSQ-143-02-S-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.335" (8.51mm) | |
Contact Length - Post | 0.194" (4.93mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | 465VAC, 655VDC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.32000 | kr.97.32 |
| 10 | kr.82.70500 | kr.827.05 |
| 100 | kr.70.30300 | kr.7,030.30 |
| 500 | kr.62.76206 | kr.31,381.03 |
| 1.000 | kr.59.77073 | kr.59,770.73 |
| Unit Price without VAT: | kr.97.32000 |
|---|---|
| Unit Price with VAT: | kr.121.65000 |



















