
TSW-140-14-S-S | |
|---|---|
DigiKey Part Number | 612-TSW-140-14-S-S-ND |
Manufacturer | |
Manufacturer Product Number | TSW-140-14-S-S |
Description | CONN HEADER VERT 40POS 2.54MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-140-14-S-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.320" (8.13mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Bulk | Overall Contact Length 0.530" (13.46mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Polybutylene Terephthalate (PBT) |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Unshrouded | Material Flammability Rating UL94 V-0 |
Mounting Type | Insulation Color Black |
Termination Solder | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.58000 | kr.35.58 |
| 10 | kr.30.20400 | kr.302.04 |
| 100 | kr.25.67010 | kr.2,567.01 |
| 500 | kr.22.91536 | kr.11,457.68 |
| 1.000 | kr.22.13053 | kr.22,130.53 |
| Unit Price without VAT: | kr.35.58000 |
|---|---|
| Unit Price with VAT: | kr.44.47500 |



















