
BCS-140-L-S-PE | |
|---|---|
DigiKey Part Number | SAM1010-40-ND |
Manufacturer | |
Manufacturer Product Number | BCS-140-L-S-PE |
Description | CONN RCPT 40POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 40 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | BCS-140-L-S-PE Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.290" (7.37mm) |
Part Status Active | Contact Length - Post 0.128" (3.25mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 4.6A per Contact |
Number of Positions Loaded All | Voltage Rating 475VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.42000 | kr.54.42 |
| 10 | kr.46.22300 | kr.462.23 |
| 100 | kr.39.28880 | kr.3,928.88 |
| 500 | kr.35.07308 | kr.17,536.54 |
| 1.000 | kr.33.40091 | kr.33,400.91 |
| Unit Price without VAT: | kr.54.42000 |
|---|---|
| Unit Price with VAT: | kr.68.02500 |
















