
TSW-135-17-T-D | |
|---|---|
DigiKey Part Number | 612-TSW-135-17-T-D-ND |
Manufacturer | |
Manufacturer Product Number | TSW-135-17-T-D |
Description | CONN HEADER VERT 70POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 70 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-135-17-T-D Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.620" (15.75mm) |
Packaging Bulk | Contact Length - Post 0.110" (2.79mm) |
Part Status Active | Overall Contact Length 0.830" (21.08mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.35000 | kr.26.35 |
| 10 | kr.22.40900 | kr.224.09 |
| 100 | kr.19.04540 | kr.1,904.54 |
| 500 | kr.17.00112 | kr.8,500.56 |
| 1.000 | kr.16.19012 | kr.16,190.12 |
| Unit Price without VAT: | kr.26.35000 |
|---|---|
| Unit Price with VAT: | kr.32.93750 |

















