
BCS-135-L-D-PE | |
|---|---|
DigiKey Part Number | SAM1007-35-ND |
Manufacturer | |
Manufacturer Product Number | BCS-135-L-D-PE |
Description | CONN RCPT 70POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 70 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | BCS-135-L-D-PE Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.290" (7.37mm) |
Part Status Active | Contact Length - Post 0.128" (3.25mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 4.6A per Contact |
Number of Positions Loaded All | Voltage Rating 475VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.88000 | kr.77.88 |
| 10 | kr.66.15800 | kr.661.58 |
| 100 | kr.56.23300 | kr.5,623.30 |
| 500 | kr.50.20094 | kr.25,100.47 |
| 1.000 | kr.47.80757 | kr.47,807.57 |
| Unit Price without VAT: | kr.77.88000 |
|---|---|
| Unit Price with VAT: | kr.97.35000 |



















