Connector Header Through Hole 13 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-113-07-L-S

DigiKey Part Number
SAM1031-13-ND
Manufacturer
Manufacturer Product Number
TSW-113-07-L-S
Description
CONN HEADER VERT 13POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 13 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-113-07-L-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.100" (2.54mm)
Overall Contact Length
0.430" (10.92mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1.082
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.75000kr.8.75
10kr.7.41100kr.74.11
100kr.6.30010kr.630.01
500kr.5.62320kr.2,811.60
1.000kr.5.35470kr.5,354.70
5.000kr.4.78013kr.23,900.65
10.000kr.4.55218kr.45,521.80
Manufacturers Standard Package
Unit Price without VAT:kr.8.75000
Unit Price with VAT:kr.10.93750
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 8278
Unit Price: kr.20.16000
CONN HEADER VERT 49POS 2.54MM
In-Stock: 0
Unit Price: kr.25.55000
CONN HEADER VERT 48POS 2.54MM
In-Stock: 100
Unit Price: kr.25.11000
CONN HEADER VERT 47POS 2.54MM
In-Stock: 0
Unit Price: kr.24.16000
CONN HEADER VERT 46POS 2.54MM
In-Stock: 100
Unit Price: kr.23.71000