
SSQ-113-01-T-S | |
|---|---|
DigiKey Part Number | 612-SSQ-113-01-T-S-ND |
Manufacturer | |
Manufacturer Product Number | SSQ-113-01-T-S |
Description | CONN RCPT 13POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 13 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SSQ-113-01-T-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.335" (8.51mm) |
Part Status Active | Contact Length - Post 0.104" (2.64mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Voltage Rating 465VAC, 655VDC |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.08000 | kr.13.08 |
| 10 | kr.11.10900 | kr.111.09 |
| 100 | kr.9.44190 | kr.944.19 |
| 500 | kr.8.42826 | kr.4,214.13 |
| 1.000 | kr.8.02596 | kr.8,025.96 |
| 5.000 | kr.7.41156 | kr.37,057.80 |
| Unit Price without VAT: | kr.13.08000 |
|---|---|
| Unit Price with VAT: | kr.16.35000 |




















