Connector Header Through Hole 12 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-112-26-G-S

DigiKey Part Number
612-TSW-112-26-G-S-ND
Manufacturer
Manufacturer Product Number
TSW-112-26-G-S
Description
CONN HEADER VERT 12POS 2.54MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-112-26-G-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.126" (3.20mm)
Series
Overall Contact Length
0.456" (11.58mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Contact Finish Thickness - Post
3.00µin (0.076µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 269
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.13.53000kr.13.53
10kr.11.47400kr.114.74
100kr.9.74960kr.974.96
500kr.8.70260kr.4,351.30
1.000kr.8.28736kr.8,287.36
5.000kr.7.67598kr.38,379.90
Manufacturers Standard Package
Unit Price without VAT:kr.13.53000
Unit Price with VAT:kr.16.91250
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 1405
Unit Price: kr.31.92000
CONN HEADER VERT 49POS 2.54MM
In-Stock: 0
Unit Price: kr.46.99000
CONN HEADER VERT 48POS 2.54MM
In-Stock: 100
Unit Price: kr.44.49000
CONN HEADER VERT 47POS 2.54MM
In-Stock: 0
Unit Price: kr.55.64000
CONN HEADER VERT 46POS 2.54MM
In-Stock: 0
Unit Price: kr.44.42000