
SLW-112-01-S-S | |
|---|---|
DigiKey Part Number | 612-SLW-112-01-S-S-ND |
Manufacturer | |
Manufacturer Product Number | SLW-112-01-S-S |
Description | CONN RCPT 12POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SLW-112-01-S-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.180" (4.57mm) |
Connector Type | Contact Length - Post 0.115" (2.92mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 6.09mm |
Number of Positions Loaded All | Insulation Material Polyester, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
Termination |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.70000 | kr.20.70 |
| 10 | kr.17.61500 | kr.176.15 |
| 100 | kr.14.96800 | kr.1,496.80 |
| 500 | kr.13.36126 | kr.6,680.63 |
| 1.000 | kr.12.72379 | kr.12,723.79 |
| 5.000 | kr.12.26795 | kr.61,339.75 |
| Unit Price without VAT: | kr.20.70000 |
|---|---|
| Unit Price with VAT: | kr.25.87500 |




















