15 Position Header Connector Post Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS-115-G-A

DigiKey Part Number
SAM1111-15-ND
Manufacturer
Manufacturer Product Number
TS-115-G-A
Description
CONN HEADER VERT 15POS 2.54MM
Customer Reference
Detailed Description
15 Position Header Connector Post Gold
Datasheet
 Datasheet
EDA/CAD Models
TS-115-G-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Post
Number of Positions
15
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 505
Factory Stock: 254
Check for Additional Incoming Stock
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.71.13000kr.71.13
10kr.60.42000kr.604.20
100kr.51.35910kr.5,135.91
500kr.45.84898kr.22,924.49
1.000kr.43.66326kr.43,663.26
Manufacturers Standard Package
Unit Price without VAT:kr.71.13000
Unit Price with VAT:kr.88.91250
Alternate Length
CONN HEADER VERT 32POS 2.54MM
In-Stock: 3259
Unit Price: kr.98.65000
CONN HEADER VERT 31POS 2.54MM
In-Stock: 50
Unit Price: kr.136.82000
CONN HEADER VERT 30POS 2.54MM
In-Stock: 85
Unit Price: kr.132.82000
CONN HEADER VERT 29POS 2.54MM
In-Stock: 0
Unit Price: kr.128.83000
CONN HEADER VERT 28POS 2.54MM
In-Stock: 50
Unit Price: kr.124.77000