15 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-115-T-2

DigiKey Part Number
SAM1117-15-ND
Manufacturer
Manufacturer Product Number
SS-115-T-2
Description
CONN RCPT 15POS 0.1 GOLD PCB
Customer Reference
Detailed Description
15 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SS-115-T-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.100" (2.54mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.23.71000kr.23.71
10kr.20.14200kr.201.42
100kr.17.11670kr.1,711.67
500kr.15.27928kr.7,639.64
1.000kr.14.55043kr.14,550.43
Manufacturers Standard Package
Unit Price without VAT:kr.23.71000
Unit Price with VAT:kr.29.63750
Alternate Length
CONN RCPT 32POS 0.1 GOLD PCB
In-Stock: 545
Unit Price: kr.28.28000
CONN RCPT 31POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: kr.43.75000
CONN RCPT 30POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: kr.43.37000
CONN RCPT 29POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: kr.41.27000
CONN RCPT 28POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: kr.40.83000