Connector Header Through Hole 42 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM-121-01-T-D

DigiKey Part Number
SAM1177-21-ND
Manufacturer
Manufacturer Product Number
TMM-121-01-T-D
Description
CONN HEADER VERT 42POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 42 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMM-121-01-T-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.126" (3.20mm)
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
0.323" (8.20mm)
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
3.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 590
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.20.16000kr.20.16
10kr.17.15000kr.171.50
100kr.14.57250kr.1,457.25
500kr.13.00766kr.6,503.83
1.000kr.12.38703kr.12,387.03
5.000kr.11.05858kr.55,292.90
Manufacturers Standard Package
Unit Price without VAT:kr.20.16000
Unit Price with VAT:kr.25.20000
Alternate Length
CONN HEADER VERT 100POS 2MM
In-Stock: 1147
Unit Price: kr.28.91000
CONN HEADER VERT 98POS 2MM
In-Stock: 0
Unit Price: kr.41.21000
CONN HEADER VERT 96POS 2MM
In-Stock: 0
Unit Price: kr.41.27000
CONN HEADER VERT 94POS 2MM
In-Stock: 0
Unit Price: kr.39.75000
CONN HEADER VERT 92POS 2MM
In-Stock: 0
Unit Price: kr.38.99000