42 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMS-121-01-L-DV

DigiKey Part Number
SAM1228-21-ND
Manufacturer
Manufacturer Product Number
MMS-121-01-L-DV
Description
CONN RCPT 42POS 0.079 GOLD PCB
Customer Reference
Detailed Description
42 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
MMS-121-01-L-DV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.175" (4.45mm)
Contact Length - Post
0.115" (2.92mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3.9A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.56.93000kr.56.93
10kr.48.35500kr.483.55
100kr.41.09970kr.4,109.97
500kr.36.68996kr.18,344.98
1.000kr.34.94069kr.34,940.69
Manufacturers Standard Package
Unit Price without VAT:kr.56.93000
Unit Price with VAT:kr.71.16250
Alternate Length
CONN RCPT 80POS 0.079 GOLD PCB
In-Stock: 2400
Unit Price: kr.70.06000
CONN RCPT 78POS 0.079 GOLD PCB
In-Stock: 0
Unit Price: kr.99.16000
CONN RCPT 76POS 0.079 GOLD PCB
In-Stock: 181
Unit Price: kr.96.88000
CONN RCPT 74POS 0.079 GOLD PCB
In-Stock: 0
Unit Price: kr.92.69000
CONN RCPT 72POS 0.079 GOLD PCB
In-Stock: 181
Unit Price: kr.92.25000