Flex Stack TLW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLW-127-05-T-D

DigiKey Part Number
SAM1095-27-ND
Manufacturer
Manufacturer Product Number
TLW-127-05-T-D
Description
CONN HEADER VERT 54POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 54 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TLW-127-05-T-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.105" (2.67mm)
Contact Length - Post
0.170" (4.32mm)
Overall Contact Length
0.335" (8.51mm)
Insulation Height
0.060" (1.52mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
5.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.40.51000kr.40.51
10kr.34.43800kr.344.38
100kr.29.26980kr.2,926.98
500kr.28.61594kr.14,307.97
Manufacturers Standard Package
Unit Price without VAT:kr.40.51000
Unit Price with VAT:kr.50.63750
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 119
Unit Price: kr.40.26000
CONN HEADER VERT 70POS 2.54MM
In-Stock: 283
Unit Price: kr.51.07000
CONN HEADER VERT 68POS 2.54MM
In-Stock: 283
Unit Price: kr.49.73000
CONN HEADER VERT 66POS 2.54MM
In-Stock: 0
Unit Price: kr.48.45000
CONN HEADER VERT 64POS 2.54MM
In-Stock: 283
Unit Price: kr.47.10000