
SSM-111-S-SH | |
---|---|
DigiKey Part Number | SAM1151-11-ND |
Manufacturer | |
Manufacturer Product Number | SSM-111-S-SH |
Description | CONN RCPT 11POS 0.1 GOLD SMD R/A |
Customer Reference | |
Detailed Description | 11 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSM-111-S-SH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.125" (3.18mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 5.2A per Contact | |
Voltage Rating | 405VAC, 572VDC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.47.94000 | kr.47.94 |
10 | kr.42.91200 | kr.429.12 |
100 | kr.35.33700 | kr.3,533.70 |
500 | kr.27.93280 | kr.13,966.40 |
1.000 | kr.23.97850 | kr.23,978.50 |
5.000 | kr.21.87511 | kr.109,375.55 |
10.000 | kr.21.03376 | kr.210,337.60 |
Unit Price without VAT: | kr.47.94000 |
---|---|
Unit Price with VAT: | kr.59.92500 |




