48 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM-148-S-SH

DigiKey Part Number
SAM1151-48-ND
Manufacturer
Manufacturer Product Number
SSM-148-S-SH
Description
CONN RCPT 48POS 0.1 GOLD SMD R/A
Customer Reference
Detailed Description
48 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.125" (3.18mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
5.2A per Contact
Voltage Rating
405VAC, 572VDC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CONN RCPT 50POS 0.1 GOLD SMD R/A
In-Stock: 4
Unit Price: kr.90.92000
CONN RCPT 49POS 0.1 GOLD SMD R/A
In-Stock: 0
Unit Price:
CONN RCPT 47POS 0.1 GOLD SMD R/A
In-Stock: 0
Unit Price:
CONN RCPT 46POS 0.1 GOLD SMD R/A
In-Stock: 0
Unit Price:
CONN RCPT 45POS 0.1 GOLD SMD R/A
In-Stock: 0
Unit Price: