Similar
Similar
Similar

SNT-100-RD-H-H | |
|---|---|
DigiKey Part Number  | SNT-100-RD-H-H-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SNT-100-RD-H-H  | 
Description  | SHUNT JUMPERS  | 
Customer Reference  | |
Detailed Description  | 2 (1 x 2) Position Shunt Connector Red Open Top, Grip 0.100" (2.54mm) Gold  | 
EDA/CAD Models  | SNT-100-RD-H-H Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Samtec Inc.  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Type  | Open Top, Grip  | |
Gender  | Female Sockets  | |
Number of Positions or Pins (Grid)  | 2 (1 x 2)  | |
Pitch  | 0.100" (2.54mm)  | |
Height  | 0.550" (13.97mm)  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 30.0µin (0.76µm)  | |
Color  | Red  | |
Material Flammability Rating  | UL94 V-0  | |
Housing Material  | Polybutylene Terephthalate (PBT)  | |
Voltage Rating  | -  | |
Current Rating (Amps)  | 4.3A per Contact  | |
Base Product Number  | 



