cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AKSPLTZ RED

DigiKey Part Number
123-AKSPLTZRED-ND
Manufacturer
Manufacturer Product Number
AKSPLTZ RED
Description
CONN SHUNT 2.54MM TIN 13.5MM RED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Red Open Top, Grip 0.100" (2.54mm) Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Type
Open Top, Grip
Gender
Female Sockets
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.100" (2.54mm)
Height
0.531" (13.50mm)
Contact Finish
Tin
Contact Finish Thickness
-
Color
Red
Material Flammability Rating
UL94 V-0
Housing Material
Polybutylene Terephthalate (PBT)
Voltage Rating
-
Current Rating (Amps)
3A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
60.000kr.0.33410kr.20,046.00
Unit Price without VAT:kr.0.33410
Unit Price with VAT:kr.0.41763