
SLH-030-1.50-G-D-A-K | |
|---|---|
DigiKey Part Number | 612-SLH-030-1.50-G-D-A-KTR-ND - Tape & Reel (TR) 612-SLH-030-1.50-G-D-A-KCT-ND - Cut Tape (CT) 612-SLH-030-1.50-G-D-A-KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLH-030-1.50-G-D-A-K |
Description | 0.50 MM MICRO BLADE & BEAM ULTRA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SLH-030-1.50-G-D-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.072" (1.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.12000 | kr.29.12 |
| 50 | kr.26.69060 | kr.1,334.53 |
| 100 | kr.25.02270 | kr.2,502.27 |
| 250 | kr.24.48000 | kr.6,120.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.450 | kr.16.53261 | kr.23,972.28 |
| 2.900 | kr.16.12032 | kr.46,748.93 |
| Unit Price without VAT: | kr.29.12000 |
|---|---|
| Unit Price with VAT: | kr.36.40000 |





