


SEAM-50-02.0-L-04-1-A-GP-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-50-02.0-L-04-1-A-GP-K-TR-ND - Tape & Reel (TR) 612-SEAM-50-02.0-L-04-1-A-GP-K-TRCT-ND - Cut Tape (CT) 612-SEAM-50-02.0-L-04-1-A-GP-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-50-02.0-L-04-1-A-GP-K-TR |
Description | CONN HD ARRAY PLUG 200P SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-50-02.0-L-04-1-A-GP-K-TR Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Mating Flange, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm, 8mm, 8.5mm, 9.5mm, 10mm |
Number of Positions 200 | Height Above Board 0.181" (4.60mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAM-50-02.0-L-04-1-A-GP-K-TR | Samtec Inc. | 125 | 612-SEAM-50-02.0-L-04-1-A-GP-K-TRCT-ND | kr.134.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.134.34000 | kr.134.34 |
| 10 | kr.114.15800 | kr.1,141.58 |
| 25 | kr.107.00920 | kr.2,675.23 |
| 50 | kr.101.90280 | kr.5,095.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | kr.90.64966 | kr.15,863.69 |
| 350 | kr.82.72106 | kr.28,952.37 |
| Unit Price without VAT: | kr.134.34000 |
|---|---|
| Unit Price with VAT: | kr.167.92500 |


