Similar
Similar
Similar



SEAM-20-09.0-S-06-1-A-K-TR | |
|---|---|
DigiKey Part Number | SEAM-20-09.0-S-06-1-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAM-20-09.0-S-06-1-A-K-TR |
Description | CONN HD ARRAY PLUG 120P SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-09.0-S-06-1-A-K-TR Models |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 14mm, 15mm, 15.5mm, 16.5mm |
Number of Positions 120 | Height Above Board 0.457" (11.60mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAM-20-09.0-L-06-1-A-K-TR | Samtec Inc. | 0 | SEAM-20-09.0-L-06-1-A-K-TR-ND | kr.105.28104 | Similar |
| SEAM-20-09.0-L-06-2-A-K-TR | Samtec Inc. | 0 | SEAM-20-09.0-L-06-2-A-K-TR-ND | kr.105.28104 | Similar |
| SEAM-20-09.0-S-06-2-A-K-TR | Samtec Inc. | 134 | 612-SEAM-20-09.0-S-06-2-A-K-TRCT-ND | kr.143.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.122.37720 | kr.15,297.15 |
| Unit Price without VAT: | kr.122.37720 |
|---|---|
| Unit Price with VAT: | kr.152.97150 |


