


SEAM-20-09.0-S-06-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-20-09.0-S-06-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-20-09.0-S-06-2-A-K-TRCT-ND - Cut Tape (CT) 612-SEAM-20-09.0-S-06-2-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-20-09.0-S-06-2-A-K-TR |
Description | CONN HD ARRAY PLUG 120P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-09.0-S-06-2-A-K-TR Models |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 14mm, 15mm, 15.5mm, 16.5mm |
Number of Positions 120 | Height Above Board 0.457" (11.60mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.158.75000 | kr.158.75 |
| 10 | kr.134.94700 | kr.1,349.47 |
| 25 | kr.126.49840 | kr.3,162.46 |
| 50 | kr.121.58220 | kr.6,079.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.99.33208 | kr.12,416.51 |
| Unit Price without VAT: | kr.158.75000 |
|---|---|
| Unit Price with VAT: | kr.198.43750 |

