QTH-060-02-C-D-A-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 59
Unit Price: kr.153.78000
Datasheet

Similar


Samtec Inc.
In Stock: 733
Unit Price: kr.47.88000
Datasheet

Similar


Samtec Inc.
In Stock: 535
Unit Price: kr.126.34000
Datasheet

Similar


Samtec Inc.
In Stock: 1.539
Unit Price: kr.45.38000
Datasheet
120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTH-060-02-C-D-A-K-TR

DigiKey Part Number
QTH-060-02-C-D-A-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QTH-060-02-C-D-A-K-TR
Description
CONN HDR 120POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QTH-060-02-C-D-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane), Pick and Place
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
8mm
Number of Positions
120
Height Above Board
0.286" (7.26mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QTH-060-02-C-D-A-KSamtec Inc.59QTH-060-02-C-D-A-K-NDkr.153.78000Similar
QTH-060-02-F-D-A-K-TRSamtec Inc.733SAM14273CT-NDkr.47.88000Similar
QTH-060-02-H-D-A-K-TRSamtec Inc.535SAM14274CT-NDkr.126.34000Similar
QTH-060-02-L-D-A-K-TRSamtec Inc.1.539SAM13229CT-NDkr.45.38000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.76.91787kr.23,075.36
Manufacturers Standard Package
Unit Price without VAT:kr.76.91787
Unit Price with VAT:kr.96.14734