
QTH-060-02-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM13229TR-ND - Tape & Reel (TR) SAM13229CT-ND - Cut Tape (CT) SAM13229DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTH-060-02-L-D-A-K-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-060-02-L-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 8mm |
Number of Positions 120 | Height Above Board 0.286" (7.26mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-060-02-F-D-A-K-TR | Samtec Inc. | 433 | SAM14273CT-ND | kr.5.62000 | Similar |
| QTH-060-02-H-D-A-K-TR | Samtec Inc. | 540 | SAM14274CT-ND | kr.12.99000 | Similar |
| QTH-060-02-L-D-A-K | Samtec Inc. | 284 | SAM10671-ND | kr.5.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.60000 | kr.42.60 |
| 10 | kr.36.18200 | kr.361.82 |
| 25 | kr.33.91120 | kr.847.78 |
| 50 | kr.32.29220 | kr.1,614.61 |
| 100 | kr.30.75030 | kr.3,075.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.26.56460 | kr.7,969.38 |
| 600 | kr.25.99422 | kr.15,596.53 |
| 1.500 | kr.25.16997 | kr.37,754.96 |
| Unit Price without VAT: | kr.42.60000 |
|---|---|
| Unit Price with VAT: | kr.53.25000 |














