QTE-060-03-H-D-A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.140.68462

Similar


Samtec Inc.
In Stock: 45
Unit Price: kr.98.40000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.128.87953

Similar


Samtec Inc.
In Stock: 460
Unit Price: kr.115.20000
Datasheet
Image for QTE-060-03-H-D-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTE-060-03-H-D-A

DigiKey Part Number
QTE-060-03-H-D-A-ND
Manufacturer
Manufacturer Product Number
QTE-060-03-H-D-A
Description
CONN HDR 120POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
EDA/CAD Models
QTE-060-03-H-D-A Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
11mm
Number of Positions
120
Height Above Board
0.404" (10.27mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QTE-060-03-C-D-ASamtec Inc.0QTE-060-03-C-D-A-NDkr.140.68462Similar
QTE-060-03-F-D-ASamtec Inc.45QTE-060-03-F-D-A-NDkr.98.40000Similar
QTE-060-03-H-D-A-TRSamtec Inc.0QTE-060-03-H-D-A-TR-NDkr.128.87953Similar
QTE-060-03-L-D-ASamtec Inc.460SAM8138-NDkr.115.20000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tray
QuantityUnit PriceExt Price
39kr.195.33051kr.7,617.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.195.33051
Unit Price with VAT:kr.244.16314