Similar
Similar
Similar

QTE-060-03-C-D-A | |
|---|---|
DigiKey Part Number | QTE-060-03-C-D-A-ND |
Manufacturer | |
Manufacturer Product Number | QTE-060-03-C-D-A |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTE-060-03-C-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 11mm |
Number of Positions 120 | Height Above Board 0.404" (10.27mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-060-03-F-D-A | Samtec Inc. | 45 | QTE-060-03-F-D-A-ND | kr.98.40000 | Similar |
| QTE-060-03-H-D-A | Samtec Inc. | 0 | QTE-060-03-H-D-A-ND | kr.195.33051 | Similar |
| QTE-060-03-L-D-A | Samtec Inc. | 460 | SAM8138-ND | kr.115.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | kr.140.68462 | kr.5,486.70 |
| Unit Price without VAT: | kr.140.68462 |
|---|---|
| Unit Price with VAT: | kr.175.85578 |



