Similar
Similar
Similar

QTE-040-05-H-D-A-K | |
|---|---|
DigiKey Part Number | QTE-040-05-H-D-A-K-ND |
Manufacturer | |
Manufacturer Product Number | QTE-040-05-H-D-A-K |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTE-040-05-H-D-A-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 19mm |
Number of Positions 80 | Height Above Board 0.718" (18.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-040-05-C-D-A-K | Samtec Inc. | 0 | QTE-040-05-C-D-A-K-ND | kr.166.48833 | Similar |
| QTE-040-05-F-D-A-K | Samtec Inc. | 0 | SAM12783-ND | kr.98.65000 | Similar |
| QTE-040-05-L-D-A-K | Samtec Inc. | 36 | SAM11613-ND | kr.115.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | kr.175.62694 | kr.6,322.57 |
| Unit Price without VAT: | kr.175.62694 |
|---|---|
| Unit Price with VAT: | kr.219.53368 |



