
QTE-040-05-F-D-A-K | |
|---|---|
DigiKey Part Number | SAM12783-ND |
Manufacturer | |
Manufacturer Product Number | QTE-040-05-F-D-A-K |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-040-05-F-D-A-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 19mm |
Number of Positions 80 | Height Above Board 0.718" (18.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.98.65000 | kr.98.65 |
| 10 | kr.93.38800 | kr.933.88 |
| 25 | kr.89.90120 | kr.2,247.53 |
| 50 | kr.87.68220 | kr.4,384.11 |
| 100 | kr.67.14120 | kr.6,714.12 |
| 250 | kr.64.77908 | kr.16,194.77 |
| Unit Price without VAT: | kr.98.65000 |
|---|---|
| Unit Price with VAT: | kr.123.31250 |

