QSS-075-01-H-D-RA-WT-MTI is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 596
Unit Price: kr.159.26000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.166.04444

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.165.53750
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.286.94813
Datasheet

Similar


Samtec Inc.
In Stock: 8
Unit Price: kr.186.02000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.191.34111
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.181.45063

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.161.16250

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.176.44222
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.203.45056
Datasheet
Image for QSS-075-01-H-D-RA-WT-MTI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSS-075-01-H-D-RA-WT-MTI

DigiKey Part Number
QSS-075-01-H-D-RA-WT-MTI-ND
Manufacturer
Manufacturer Product Number
QSS-075-01-H-D-RA-WT-MTI
Description
CONN SOCKET 150POS R/A SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
150 Position Connector Socket, Center Strip Contacts Surface Mount, Right Angle Gold
EDA/CAD Models
QSS-075-01-H-D-RA-WT-MTI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Right Angle
Series
Features
Ground Bus (Plane), Solder Retention
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Socket, Center Strip Contacts
Height Above Board
0.328" (8.33mm)
Number of Positions
150
Base Product Number
Pitch
0.025" (0.64mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QSS-075-01-F-D-RA-WTSamtec Inc.596SAM12772-NDkr.159.26000Similar
QSS-075-01-F-D-RA-WT-MTISamtec Inc.0QSS-075-01-F-D-RA-WT-MTI-NDkr.166.04444Similar
QSS-075-01-FTL-D-RA-WTSamtec Inc.0612-QSS-075-01-FTL-D-RA-WT-NDkr.165.53750Similar
QSS-075-01-H-D-RA-WTSamtec Inc.0QSS-075-01-H-D-RA-WT-NDkr.286.94813Similar
QSS-075-01-L-D-RA-WTSamtec Inc.8612-QSS-075-01-L-D-RA-WT-NDkr.186.02000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
18kr.302.22778kr.5,440.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.302.22778
Unit Price with VAT:kr.377.78473