150 Position Connector Socket, Center Strip Contacts Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSS-075-01-F-D-RA-WT

DigiKey Part Number
SAM12772-ND
Manufacturer
Manufacturer Product Number
QSS-075-01-F-D-RA-WT
Description
CONN SOCKET 150POS R/A SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
150 Position Connector Socket, Center Strip Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
QSS-075-01-F-D-RA-WT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Right Angle
Series
Features
Ground Bus (Plane), Solder Retention
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Socket, Center Strip Contacts
Height Above Board
0.328" (8.33mm)
Number of Positions
150
Base Product Number
Pitch
0.025" (0.64mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 596
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.159.26000kr.159.26
10kr.150.76500kr.1,507.65
25kr.145.05920kr.3,626.48
50kr.141.50880kr.7,075.44
100kr.108.47740kr.10,847.74
250kr.100.48900kr.25,122.25
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.159.26000
Unit Price with VAT:kr.199.07500