
QSH-020-01-C-D-DP-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QSH-020-01-C-D-DP-A-K-TR-ND - Tape & Reel (TR) 612-QSH-020-01-C-D-DP-A-K-TRCT-ND - Cut Tape (CT) 612-QSH-020-01-C-D-DP-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSH-020-01-C-D-DP-A-K-TR |
Description | CONN DIFF ARRAY RCP 40P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-020-01-C-D-DP-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Differential Pair Array, Female | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 40 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSH-020-01-C-D-DP-A-K | Samtec Inc. | 28 | SAM15519-ND | kr.166.99000 | Similar |
| QSH-020-01-F-D-DP-A-K-TR | Samtec Inc. | 4.965 | SAM14235CT-ND | kr.72.32000 | Similar |
| QSH-020-01-H-D-DP-A-K-TR | Samtec Inc. | 30 | 612-QSH-020-01-H-D-DP-A-K-TRCT-ND | kr.134.06000 | Similar |
| QSH-020-01-L-D-DP-A-K-TR | Samtec Inc. | 295 | SAM14236CT-ND | kr.73.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.88000 | kr.74.88 |
| 10 | kr.63.65400 | kr.636.54 |
| 25 | kr.59.66720 | kr.1,491.68 |
| 50 | kr.56.81900 | kr.2,840.95 |
| 100 | kr.54.10680 | kr.5,410.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | kr.49.19840 | kr.23,369.24 |
| 950 | kr.43.66672 | kr.41,483.38 |
| Unit Price without VAT: | kr.74.88000 |
|---|---|
| Unit Price with VAT: | kr.93.60000 |

