
ADG3308BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG3308BRUZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG3308BRUZ-REEL7CT-ND - Cut Tape (CT) 505-ADG3308BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG3308BRUZ-REEL7 |
Description | IC XLTR VL BIDIR 20-TSSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 50Mbps 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG3308BRUZ-REEL7 Models |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer Analog Devices Inc. | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 50Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Channels per Circuit 8 | Supplier Device Package 20-TSSOP |
Voltage - VCCA 1.15 V ~ 5.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.81000 | kr.34.81 |
| 10 | kr.26.59000 | kr.265.90 |
| 25 | kr.24.54080 | kr.613.52 |
| 100 | kr.22.28830 | kr.2,228.83 |
| 250 | kr.22.01960 | kr.5,504.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.20.03396 | kr.20,033.96 |
| 2.000 | kr.19.59545 | kr.39,190.90 |
| 3.000 | kr.19.37582 | kr.58,127.46 |
| Unit Price without VAT: | kr.34.81000 |
|---|---|
| Unit Price with VAT: | kr.43.51250 |











