Similar
Similar
Similar
Similar

QSE-028-01-C-D-DP-A-K-TR | |
|---|---|
DigiKey Part Number | QSE-028-01-C-D-DP-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QSE-028-01-C-D-DP-A-K-TR |
Description | CONN DIFF ARRAY RCP 56P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 56 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSE-028-01-C-D-DP-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Differential Pair Array, Female | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 56 | Height Above Board 0.128" (3.25mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSE-028-01-C-D-DP-A-K | Samtec Inc. | 0 | QSE-028-01-C-D-DP-A-K-ND | kr.119.10781 | Similar |
| QSE-028-01-F-D-DP-A-K-TR | Samtec Inc. | 1.050 | 612-QSE-028-01-F-D-DP-A-K-TR-ND | kr.55.64000 | Similar |
| QSE-028-01-H-D-DP-A-K-TR | Samtec Inc. | 478 | 612-QSE-028-01-H-D-DP-A-K-TRCT-ND | kr.98.91000 | Similar |
| QSE-028-01-L-D-DP-A-K-TR | Samtec Inc. | 54 | SAM14232CT-ND | kr.65.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | kr.59.03097 | kr.30,991.26 |
| Unit Price without VAT: | kr.59.03097 |
|---|---|
| Unit Price with VAT: | kr.73.78871 |




