
QSE-028-01-L-D-DP-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14232TR-ND - Tape & Reel (TR) SAM14232CT-ND - Cut Tape (CT) SAM14232DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSE-028-01-L-D-DP-A-K-TR |
Description | CONN DIFF ARRAY RCP 56P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 56 Position Connector Differential Pair Array, Female Surface Mount Gold |
EDA/CAD Models | QSE-028-01-L-D-DP-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Female | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 56 | Height Above Board 0.128" (3.25mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSE-028-01-F-D-DP-A-K-TR | Samtec Inc. | 1.050 | 612-QSE-028-01-F-D-DP-A-K-TR-ND | kr.53.07000 | Similar |
| QSE-028-01-H-D-DP-A-K-TR | Samtec Inc. | 478 | 612-QSE-028-01-H-D-DP-A-K-TRCT-ND | kr.82.80000 | Similar |
| QSE-028-01-L-D-DP-A-K | Samtec Inc. | 12 | QSE-028-01-L-D-DP-A-K-ND | kr.84.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.12000 | kr.61.12 |
| 10 | kr.51.93100 | kr.519.31 |
| 25 | kr.48.67600 | kr.1,216.90 |
| 50 | kr.46.35180 | kr.2,317.59 |
| 100 | kr.44.13910 | kr.4,413.91 |
| 250 | kr.42.77776 | kr.10,694.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | kr.44.88745 | kr.23,565.91 |
| 1.050 | kr.34.94922 | kr.36,696.68 |
| Unit Price without VAT: | kr.61.12000 |
|---|---|
| Unit Price with VAT: | kr.76.40000 |

