Similar
Similar
Similar
Similar
Similar

QFSS-078-04.25-L-D | |
|---|---|
DigiKey Part Number | QFSS-078-04.25-L-D-ND |
Manufacturer | |
Manufacturer Product Number | QFSS-078-04.25-L-D |
Description | .635MM DOUBLE ROW SHIELDED TERMI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 156 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | QFSS-078-04.25-L-D Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Shielded |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 11mm |
Number of Positions 156 | Height Above Board 0.278" (7.06mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QFSS-078-04.25-H-D-A | Samtec Inc. | 0 | SAM8170-ND | kr.219.61769 | Similar |
| QFSS-078-04.25-H-D-A-BM-GP-P | Samtec Inc. | 0 | 612-QFSS-078-04.25-H-D-A-BM-GP-P-ND | kr.261.71538 | Similar |
| QFSS-078-04.25-H-D-A-GP | Samtec Inc. | 0 | QFSS-078-04.25-H-D-A-GP-ND | kr.252.58577 | Similar |
| QFSS-078-04.25-L-D-A | Samtec Inc. | 16 | QFSS-078-04.25-L-D-A-ND | kr.199.33000 | Similar |
| QFSS-078-04.25-L-D-A-P | Samtec Inc. | 0 | QFSS-078-04.25-L-D-A-P-ND | kr.174.21115 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | kr.153.30115 | kr.3,985.83 |
| Unit Price without VAT: | kr.153.30115 |
|---|---|
| Unit Price with VAT: | kr.191.62644 |






