



MEC5-080-01-L-DV-W1-K-TR | |
|---|---|
DigiKey Part Number | SAM15102TR-ND - Tape & Reel (TR) SAM15102CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MEC5-080-01-L-DV-W1-K-TR |
Description | CONN EDGE DUAL FML 160POS 0.020 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 160 Position Female Connector Non Specified - Dual Edge Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC5-080-01-L-DV-W1-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 80 | |
Number of Positions | 160 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.11000 | kr.58.11 |
| 10 | kr.53.69600 | kr.536.96 |
| 25 | kr.50.75200 | kr.1,268.80 |
| 50 | kr.48.89600 | kr.2,444.80 |
| 100 | kr.46.70780 | kr.4,670.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | kr.40.64000 | kr.9,144.00 |
| 675 | kr.37.88828 | kr.25,574.59 |
| 1.125 | kr.36.63360 | kr.41,212.80 |
| Unit Price without VAT: | kr.58.11000 |
|---|---|
| Unit Price with VAT: | kr.72.63750 |


