



MEC5-080-01-L-RA-W2-TR | |
|---|---|
DigiKey Part Number | SAM15105TR-ND - Tape & Reel (TR) SAM15105CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MEC5-080-01-L-RA-W2-TR |
Description | CONN EDGE DUAL FML 160POS 0.020 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Female Connector Non Specified - Dual Edge Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC5-080-01-L-RA-W2-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 80 | |
Number of Positions | 160 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.94000 | kr.82.94 |
| 10 | kr.76.67200 | kr.766.72 |
| 25 | kr.72.51200 | kr.1,812.80 |
| 50 | kr.69.88800 | kr.3,494.40 |
| 100 | kr.66.68350 | kr.6,668.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | kr.58.11200 | kr.15,980.80 |
| 550 | kr.54.14400 | kr.29,779.20 |
| 1.375 | kr.46.27209 | kr.63,624.12 |
| Unit Price without VAT: | kr.82.94000 |
|---|---|
| Unit Price with VAT: | kr.103.67500 |




