80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
LSHM-140-02.5-L-DV-A-N-K-TR
LSHM-140-02.5-L-DV-A-N-K-TR

LSHM-140-02.5-L-DV-A-N-K-TR

DigiKey Part Number
SAM14126TR-ND - Tape & Reel (TR)
SAM14126CT-ND - Cut Tape (CT)
SAM14126DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSHM-140-02.5-L-DV-A-N-K-TR
Description
CONN SELF-MATE 80POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSHM-140-02.5-L-DV-A-N-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Mated Stacking Heights
5mm, 5.5mm, 6.5mm, 8.5mm
Number of Positions
80
Height Above Board
0.156" (3.96mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.781
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.36.26000kr.36.26
10kr.30.83800kr.308.38
25kr.28.90280kr.722.57
50kr.27.52200kr.1,376.10
100kr.26.20700kr.2,620.70
250kr.24.56648kr.6,141.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.25.93070kr.15,558.42
1.200kr.24.97976kr.29,975.71
3.000kr.20.60504kr.61,815.12
Manufacturers Standard Package
Unit Price without VAT:kr.36.26000
Unit Price with VAT:kr.45.32500