80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle, Reverse Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-140-01-L-RH-A-N-K-TR

DigiKey Part Number
SAM14122TR-ND - Tape & Reel (TR)
SAM14122CT-ND - Cut Tape (CT)
SAM14122DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSHM-140-01-L-RH-A-N-K-TR
Description
CONN SELF-MATE 80P R/A SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle, Reverse Gold
Datasheet
 Datasheet
EDA/CAD Models
LSHM-140-01-L-RH-A-N-K-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Right Angle, Reverse
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Height Above Board
0.202" (5.13mm)
Number of Positions
80
Base Product Number
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 365
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.73.42000kr.73.42
10kr.62.38600kr.623.86
25kr.58.47760kr.1,461.94
50kr.55.68540kr.2,784.27
100kr.53.02840kr.5,302.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
375kr.48.12701kr.18,047.63
750kr.42.71571kr.32,036.78
Manufacturers Standard Package
Unit Price without VAT:kr.73.42000
Unit Price with VAT:kr.91.77500